Product Information
Alternatives for OPA344UA .
1 Product Found
Product Overview
The OPA344UA is a single CMOS Operational Amplifier designed for precision, low-power and miniature applications. The OPA344 is unity gain stable and has a gain-bandwidth product of 3MHz. The OPA344 is optimized to operate on a single supply from 2.5V and up to 5.5V with an input common-mode voltage range that extends 300mV beyond the supplies. Rail-to-rail input and output make them ideal for driving sampling analog-to-digital converters. It is also well suited for general purpose and audio applications and providing I/V conversion at the output of D/A converters. Single version has identical specs for design flexibility.
- 150µA Typical low quiescent current
- 0.006% THD+noise
- 92dB Typical CMRR
- 3μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Test & Measurement, Automation & Process Control, Audio, Communications & Networking
Technical Specifications
1MHz
2.5V to 5.5V
8Pins
-40°C
-
MSL 2 - 1 year
SOIC
1MHz
0.8V/µs
0.8V/µs
SOIC
Low Power
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate