Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2705UA .
Order Code1459580
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range± 2V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Alternatives for OPA2705UA .
2 Products Found
Product Overview
The OPA2705UA is a dual CMOS Operational Amplifier with rail-to-rail input and output. The OPA2705 still offers excellent dynamic performance (1MHz GBW and 0.6V/µs SR) and unity-gain stability. The OPA705 series is fully specified and guaranteed over the supply range of ±2 to ±6V. Input swing extends 300mV beyond the rail and the output swings to within 40mV of the rail.
- 160µA Low quiescent current
- 96dB Limited range CMRR
- 0.5mV Low offset
- 1pA Low input bias current
- Green product and no Sb/Br
Applications
Automotive, Audio, Sensing & Instrumentation, Security, Portable Devices, Signal Processing, Test & Measurement
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.6V/µs
Slew Rate Typ
0.6V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001