Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.952 |
Product Information
Product Overview
The OPA237NA/250 is a MicroAmplifier™ single-supply Operational Amplifier features low offset voltage, low quiescent current, low bias current and a wide supply range. This op-amp is ideal for single-supply, battery-operated and space-limited applications, such as PCMCIA cards and other portable instruments. OPA237 series op-amp can operates from single supply. When operated from a single supply, the input common-mode range extends below ground and the output can swing to within 10mV of ground.
- 0.5mV Low offset voltage
- 350µA Maximum low quiescent current
- Green product and no Sb/Br
Applications
Power Management, Medical, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.5V/µs
SOT-23
General Purpose
250µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.5MHz
± 1.35V to ± 18V
5Pins
-
-10nA
-40°C
-
MSL 2 - 1 year
SOT-23
1.5MHz
0.5V/µs
Alternatives for OPA237NA/250
1 Product Found