Product Information
Product Overview
The OPA2364IDGKT is a high-performance CMOS Operational Amplifier optimized for very low voltage, single-supply operation. Applications include sensor amplification and signal conditioning in battery-powered systems. It offers excellent CMRR without the crossover associated with traditional complimentary input stages. This results in excellent performance for driving analog-to-digital (A/D) converters without degradation of differential linearity and THD. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails. Under logic control, the amplifier can be switched from normal operation to a standby current that is less than 1µA.
- 90dB Typical CMRR
- 500µV Maximum low offset
- 75µA/channel Maximum quiescent current
- <lt/>1µA/channel Shutdown mode
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Automation & Process Control
Technical Specifications
7MHz
± 900mV to ± 2.75V
8Pins
-40°C
-
MSL 2 - 1 year
MSOP
7MHz
5V/µs
5V/µs
MSOP
Rail to Rail
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate