
Product Information
Product Overview
The OPA2228U is a high precision low noise Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. It is optimized for closed-loop gains of 5 or greater and offers higher speed with a slew rate of 10V/µs and a bandwidth of 33MHz. The OPAx228 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
- 3nV/√Hz Low noise
- 5µs Settling time
- 138dB High CMRR
- 160dB High open-loop gain
- 10nA Maximum low input bias current
- 75µV Maximum low offset voltage
- Green product and no Sb/Br
Applications
Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management
Technical Specifications
33MHz
5V to 36V
8Pins
-40°C
-
MSL 3 - 168 hours
SOIC
33MHz
11V/µs
11V/µs
SOIC
Precision
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate