Product Information
Product Overview
The OPA129UB is an ultra-low bias current monolithic Operational Amplifier using advanced geometry dielectrically-isolated FET (Difet®) inputs, this monolithic amplifier achieves a high performance level. Difet fabrication eliminates isolation-junction leakage current-the main contributor to input bias current with conventional monolithic FETs. This reduces input bias current by a factor of 10 to 100. Very low input bias current can be achieved without resorting to small-geometry FETs or CMOS designs which can suffer from much larger offset voltage, voltage noise, drift and poor power supply rejection. The OPA129 special pinout eliminates leakage current that occurs with other op amps.
- 100fA Maximum ultra-low bias current
- 2mV Maximum low offset
- 10µV/°C Maximum low drift
- 94dB Minimum high open-loop gain
- 15nV/√Hz at 10kHz Low noise
- 118dB Typical CMRR
- Green product and no Sb/Br
Applications
Test & Measurement, Industrial
Technical Specifications
1MHz
10V to 36V
8Pins
-40°C
-
MSL 3 - 168 hours
SOIC
1MHz
2.5V/µs
2.5V/µs
SOIC
Precision
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate