Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.030 |
10+ | £1.020 |
25+ | £1.010 |
50+ | £1.000 |
100+ | £0.994 |
250+ | £0.987 |
500+ | £0.981 |
1000+ | £0.974 |
Product Information
Product Overview
The MC34063AP is a boost/buck/inverting switching regulator in 8 pin DIP package. It is an easy to use regulator containing all primary circuitry needed for building simple DC to DC converters. The MC34063AP regulator primarily consist of an internal temperature compensated reference, comparator, oscillator, PWM controller with active current limiting, driver and high current output switch. This device requires minimal external components to build converters in boost, buck and inverting topologies.
- Adjustable output voltage range from 1.25V to 40V
- Wide input voltage range from 3V to 40V
- High output switch current up to 1.5A
- Oscillator frequency up to 100KHz
- Precision internal reference is 2%
- Short circuit current limiting
- Low standby current
- Operating temperature range 0°C to 70°C
Applications
Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Test & Measurement
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
1.5A
8Pins
-
40V
87.7%
70°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
1.5A
DIP
Through Hole
1.25V
33kHz
0°C
MC33063A; MC34063A
MSL 1 - Unlimited
DIP
100kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate