Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1009CD .
Order Code9589716
Product RangeLT1009
Voltage Reference TypeShunt - Fixed
Product RangeLT1009
Initial Accuracy0.2%
Temperature Coefficient± 15ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
0.2%
IC Case / Package
SOIC
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Product Range
LT1009
Temperature Coefficient
± 15ppm/°C
No. of Pins
8Pins
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
2.5V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454