Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £3.220 |
10+ | £2.810 |
25+ | £2.330 |
50+ | £2.090 |
100+ | £1.930 |
250+ | £1.800 |
500+ | £1.700 |
1000+ | £1.640 |
Price for:Each
Minimum: 1
Multiple: 1
£3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLPV324M/NOPB
Order Code3004774
No. of Channels4Channels
Gain Bandwidth Product152kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range2.7V to 5V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.5mV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth152kHz
No. of Amplifiers4 Amplifier
Slew Rate0.1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.1V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
152kHz
Supply Voltage Range
2.7V to 5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
152kHz
Slew Rate
0.1V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability