Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3990MF-3.3/NOPB
Order Code2436538
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Input Voltage Min2V
Input Voltage Max6V
Output Current Max150mA
Max Output Current150mA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The LP3990MF-3.3/NOPB is a 150mA linear Voltage Regulator designed to meet the requirements of portable, battery-powered systems providing an accurate output voltage, low-noise and low-quiescent current. This regulator will provides a 0.8V output from the low input voltage of 2V at up to a 150mA load current. When switched into shutdown mode via a logic signal at the enable pin (EN), the power consumption is reduced to virtually zero. The LP3990 is designed to be stable with space-saving ceramic capacitors with values as low as 1µF and available in fixed output voltage of 2.5V version.
- 1% Voltage accuracy at room temperature
- Stable with ceramic capacitor
- Logic controlled enable
- No noise bypass capacitor required
- Thermal-overload and short-circuit protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Input Voltage Max
6V
Max Output Current
150mA
Operating Temperature Min
-40°C
Output Voltage Nom
3.3V
Input Voltage Min
2V
Output Current Max
150mA
No. of Pins
5Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082