Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3990MF-1.2/NOPB .
Order Code2323597
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Input Voltage Min2V
Input Voltage Max6V
Max Output Current150mA
Output Current Max150mA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The LP3990MF-1.2/NOPB is a Linear Voltage Regulator designed to meet the requirements of many applications providing an accurate output voltage, low-noise and low-quiescent current. The device will provide a 0.8V output from the low input voltage of 2V at up to a 150mA load current. When switched into shutdown mode via a logic signal at the enable pin (EN), the power consumption is reduced to virtually 0. The device is designed to be stable with space-saving ceramic capacitors with values as low as 1µF.
- Logic controlled enable
- No noise bypass capacitor required
- Thermal-overload and short-circuit protection
- 150µVRMS Low output noise
- 105µs Fast start-up
- Green product and no Sb/Br
Applications
Consumer Electronics, Industrial
Technical Specifications
Output Voltage Nom
1.2V
Input Voltage Min
2V
Max Output Current
150mA
No. of Pins
5Pins
Operating Temperature Max
125°C
Output Voltage - Nom
1.2V
Input Voltage Max
6V
Output Current Max
150mA
Operating Temperature Min
-40°C
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033