Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.210 |
10+ | £3.150 |
25+ | £3.080 |
50+ | £3.020 |
100+ | £2.960 |
250+ | £2.890 |
500+ | £2.830 |
Product Information
Product Overview
The LP3964ES-2.5/NOPB is a 2.5V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low-voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current, as well as operation under extremely low-dropout (LDO) conditions. The dropout voltage is typically 24mV at 80mA load current and 240mV at 800mA load current.
- Low ground pin current
- Load regulation of 0.02%
- 15µA Quiescent current in shutdown mode
- ±1.5% Output voltage accuracy
- Sense option improves better load regulation
- Extremely low output capacitor requirements
- Overtemperature and overcurrent protection
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Fixed
7V
2.5V
-
Positive Output
800mA
240mV
TO-263 (D2PAK)
-40°C
2.5V 800mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.5V
1Outputs
2.5V
-
800mA
240mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate