Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38690SD-ADJ/NOPB
Order Code3122227
Product RangeAdj 1A LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.440 |
10+ | £1.070 |
50+ | £0.972 |
100+ | £0.858 |
250+ | £0.808 |
500+ | £0.777 |
1000+ | £0.751 |
2500+ | £0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38690SD-ADJ/NOPB
Order Code3122227
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max9V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
10V
Output Voltage - Nom
-
Output Voltage Max
9V
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability