Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP339D .
Order Code9589686
Response Time / Propogation Delay8µs
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, MOS
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS
No. of Comparators4 Comparators
Response Time8µs
Product Overview
The LP339D is a quad low-power general purpose Differential Comparator designed specifically to operate from a single power supply and typically to draw 60µA drain current over a wide range of voltages. Operation from split power supplies is also possible and the ultralow power supply drain current is independent of the power supply voltage. The LP339 is specifically designed to interface with the CMOS logic family. The ultra-low power-supply current makes these products desirable in battery-powered applications. The LP339 is characterized for operation from 0 to 70°C.
- 60µA Ultra-low power supply current drain
- Common-mode input voltage includes ground
- Output voltage compatible with MOS and CMOS logic
- High output sink-current capability
- Power supply input reverse-voltage protected
- Single-power-supply operation
- Pin-for-Pin-compatible with LM239, LM339, LM2901
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Response Time / Propogation Delay
8µs
No. of Pins
14Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS
Response Time
8µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286