Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2992AIM5-3.3/NOPB .
Order Code2436472
Input Voltage Min2.2V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Max Output Current250mA
Output Current Max0.25A
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The LP2992AIM5-3.3/NOPB is a fixed-output, ultralow-dropout and Low-noise Regulator offers exceptional and cost-effective performance for battery-powered applications. Available in output voltages from 1.5 to 5V, the family has an output tolerance of 1% for the A version and capable of delivering 250mA continuous load current. Using an optimized VIP (Vertically Integrated PNP) process, the LP2992 delivers unequaled performance. The dropout voltage and the ground pin current with 250mA of load current are typically 450mV and 1500μA, respectively.
- 1.5 to 5V Output voltage range
- Wide supply voltage range (16V maximum)
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- <lt/>1µA Quiescent current in shutdown
- Low ground pin current at all loads
- 1% A Grade output voltage accuracy
- High peak current capability
- 0.3Ω Typical (10Hz to 1MHz) low ZOUT
- Over-temperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Current Max
0.25A
Dropout Voltage - Typ @ Current
450mV
Operating Temperature Min
-40°C
Input Voltage Max
16V
Output Voltage Nom
3.3V
Max Output Current
250mA
Dropout Voltage Typ @ Current
450mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081