Product Information
Alternatives for LMV342MA/NOPB .
1 Product Found
Product Overview
The LMV342MA/NOPB is a general purpose dual Operational Amplifier with rail-to-rail output. The low power operational amplifier designed specifically for low voltage portable applications. Other important product characteristics are low input bias current, rail-to-rail output and wide temperature range. The patented class AB turnaround stage significantly reduces the noise at higher frequencies, power consumption and offset voltage. The PMOS input stage provides the user with ultra-low input bias current of 20fA (typical) and high input impedance. The industrial-plus temperature range of -40 to 125°C allows the LMV342-N to accommodate a broad range of extended environment applications. The LMV342-N is specified to operate over the voltage range of 2.7 to 5.5V. The LMV342-N has 1MHz GBW and 1.0V/μs slew rate.
- 29nV/√Hz at 10kHz Input referred voltage noise
- 100μA/amplifier Supply current
- 20fA Input bias current
- 1.9μV/°C Typical offset drift
- 86dB Typical CMRR
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Audio, Portable Devices, Signal Processing
Technical Specifications
1MHz
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
1MHz
1V/µs
1V/µs
SOIC
Low Voltage
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate