Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR12010XMKE/NOPB
Order Code2436303
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max20V
Max Output Current1A
Output Current1A
IC Case / PackageSOT-23
No. of Pins6Pins
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.6MHz
Alternatives for LMR12010XMKE/NOPB
1 Product Found
Product Overview
- Internal soft-start function
- Internally compensated
- Current-mode and PWM operation
- Thermal shutdown
- Output overvoltage protection
- Extremely easy to use
- 30nA Typical low shutdown Iq
- Green product and no Sb/Br
Applications
Power Management, Metering, Portable Devices, Industrial
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
20V
Output Current
1A
No. of Pins
6Pins
Output Voltage Min
800mV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1A
IC Case / Package
SOT-23
Output Voltage - Nom
-
Output Voltage Max
17V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.6MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1