Product Information
Product Overview
The LMC6462BIM/NOPB is a dual MicroPower CMOS Operational Amplifier with rail-to-rail input and output. It provides an input common-mode voltage range that exceeds both rails. The rail-to-rail output swing of the amplifier, ensured for loads down to 25kΩ, assures maximum dynamic signal range. This rail-to-rail performance of the amplifier, combined with its high voltage gain makes it unique among rail-to-rail amplifier. It is an excellent upgrade for circuits using limited common-mode range amplifier. It is especially well-suited for low voltage applications. A quiescent power consumption of 60μW per amplifier (at VS=3V) can extend the useful life of battery operated systems. The amplifier's 150fA input current, low offset voltage of 0.25mV and 85dB CMRR maintain accuracy in battery-powered systems.
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output swing (within 10mV of rail, VS=5V and RL=25kΩ)
- 20μA/amplifier Ultra low supply current
- 150fA Low input current
- 0.25mV Low input offset voltage
- 1.5μV/°C Typical offset drift
- 85dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Signal Processing
Technical Specifications
50kHz
3V to 15.5V
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
50kHz
0.015V/µs
0.015V/µs
SOIC
CMOS
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate