Product Information
Product Overview
The LMC555CMX/NOPB is a low-power 555 Timer for generating accurate time delays and oscillation. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.
- Reduced supply current spikes during output transitions
- Extremely low reset, trigger and threshold currents
- Excellent temperature stability
- Pin-for-pin compatible with 555 series of timers
- <1mW Typical power dissipation at 5V supply
Applications
Clock & Timing, Signal Processing
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
3MHz
15V
8Pins
85°C
MSL 1 - Unlimited
1.5V
SOIC
-40°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate