Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM9076S-5.0/NOPB .
Order Code1559547
Product Range150mA 5V LDO Voltage Regulators
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM9076S-5.0/NOPB .
Order Code1559547
Product Range150mA 5V LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.35V
Input Voltage Max40V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Output Current Max150mA
Dropout Voltage Typ @ Current250mV
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range150mA 5V LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for LM9076S-5.0/NOPB .
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Min
-
Output Current Max
150mA
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
150mA 5V LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
5.35V
Output Voltage Nom
5V
Output Voltage Max
-
Dropout Voltage Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002287