Product Information
Product Overview
The LM5085MYE/NOPB is a constant on-time non-synchronous PFET Buck Controller can be used to quickly and easily develop a small, efficient buck regulator for a wide range of applications. This high voltage controller contains a PFET gate driver and a high voltage bias regulator which operates over a wide 4.5 to 75V input range. The constant on-time regulation principle requires no loop compensation, simplifies circuit implementation and results in ultrafast load transient response. The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The PFET architecture allows 100% duty cycle operation for a low dropout voltage. Either the RDS(ON) of the PFET or an external sense resistor can be used to sense current for over-current detection.
- Adjustable current limit using RDS(ON) or a current sense resistor
- No loop compensation required
- Ultra-fast transient response
- Nearly constant operating frequency with line and load variations
- Precision ±2% Feedback reference
- Internal soft-start timer
- Integrated high voltage bias regulator
- Thermal shutdown
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Power Management
Technical Specifications
4.5V
1Outputs
MSOP
1MHz
-40°C
-
-
1 Output
75V
100%
8Pins
Buck (Step Down)
125°C
MSL 1 - Unlimited
MSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate