Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4132BMF-3.3/NOPB .
Order Code2383129
Product RangeLM4132
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4132BMF-3.3/NOPB .
Order Code2383129
Product RangeLM4132
Voltage Reference TypeSeries - Fixed
Product RangeLM4132
Initial Accuracy0.1%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.1%
IC Case / Package
SOT-23
Input Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
3.3V
Product Range
LM4132
Temperature Coefficient
± 20ppm/°C
No. of Pins
5Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018