Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM340MPX-5.0/NOPB .
Order Code2352252
Product RangeLM340 Voltage Regulators
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM340MPX-5.0/NOPB .
Order Code2352252
Product RangeLM340 Voltage Regulators
Output TypeFixed
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7.5V
Input Voltage Max35V
Product RangeLM340 Voltage Regulators
Output Current Max1A
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for LM340MPX-5.0/NOPB .
1 Product Found
Technical Specifications
Output Type
Fixed
Output Voltage Min
-
Input Voltage Min
7.5V
Product Range
LM340 Voltage Regulators
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1A
No. of Pins
4Pins
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000495