Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM336M-5.0/NOPB .
Order Code1564654
Product RangeLM336
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM336M-5.0/NOPB .
Order Code1564654
Product RangeLM336
Voltage Reference TypeShunt - Fixed
Product RangeLM336
Initial Accuracy1%
Temperature Coefficient-
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
1%
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Product Range
LM336
Temperature Coefficient
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
5V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143