Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM336BZ-2.5/NOPB .
Order Code1468823
Product RangeLM336
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM336BZ-2.5/NOPB .
Order Code1468823
Product RangeLM336
Voltage Reference TypeShunt - Fixed
Product RangeLM336
Initial Accuracy1%
Temperature Coefficient34ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage2.49V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
1%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
2.49V
Product Range
LM336
Temperature Coefficient
34ppm/°C
No. of Pins
3Pins
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237