Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2941CT/NOPB .
Order Code1150163
Output TypeAdjustable
Input Voltage Min-15V
Input Voltage Max26V
Output Voltage Nom-
Output Voltage Min5V
Output Voltage Max20V
Output Current Max1A
Dropout Voltage Typ @ Current500mV
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LM2941CT/NOPB .
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Output Voltage Min
5V
Output Current Max
1A
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
-15V
Output Voltage Nom
-
Output Voltage Max
20V
Dropout Voltage Typ @ Current
500mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002973