Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2900N .
Order Code2496436
No. of Channels4Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ20V/µs
Supply Voltage Range4.5V to 32V, ± 2.2V to ± 16V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage-
Input Bias Current30nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Alternatives for LM2900N .
1 Product Found
Product Overview
The LM2900N is a general purpose quadruple Norton Operational Amplifier consist of four independent, high-gain frequency-compensated Norton operational amplifiers that were designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies is also possible. The low supply current drain is essentially independent of the magnitude of the supply voltage. These devices provide wide band-width and large output voltage swing.
- Wide range of supply voltages, single or dual supplies
- Wide bandwidth
- Large output voltage swing
- Output short-circuit protection
- Internal frequency compensation
- Low input bias current
- Green product
Applications
LED Lighting
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
20V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
4.5V to 32V, ± 2.2V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
2.5MHz
Slew Rate
20V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability