Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2700MT-ADJ/NOPB .
Order Code1694007
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.2V
Input Voltage Max12V
Output Current3.6A
IC Case / PackageTSSOP
No. of Pins14Pins
Output Voltage Min1.26V
Output Voltage Max17.5V
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseTSSOP
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
12V
IC Case / Package
TSSOP
Output Voltage Min
1.26V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.2V
Output Current
3.6A
No. of Pins
14Pins
Output Voltage Max
17.5V
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSSOP
Switching Frequency
1.5MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012