Product Information
Product Overview
The LM2674M-3.3/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500mA load current with excellent line and load regulation. This regulator is available in fixed output voltage of 3.3V version and requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation and a fixed frequency oscillator. This LM2674 regulator operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include an ensured ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions.
- 6.0 Version computer design software
- Requires only 5 external components
- Uses readily available standard inductors
- 0.25Ω DMOS Output switch
- TTL shutdown capability
- Low power standby mode
- Thermal shutdown and current limit protection
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
500mA
8Pins
3.3V
125°C
MSL 1 - Unlimited
SOIC
260kHz
1Outputs
6.5V
500mA
SOIC
3.3V
-40°C
-
No SVHC (17-Dec-2015)
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate