Product Information
Product Overview
The LM2672N-5.0/NOPB is a Step-down Voltage Regulator built with a LMDMOS process. It provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. It requires a minimum number of external components, it is simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947), fixed frequency oscillator, external shutdown, soft-start and frequency synchronization. The LM2672 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (<gt/>90%), the copper traces on the printed circuit board are the only heat sinking needed. Other features include an ensured ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency.
- Simple and easy to design with
- Requires only 5 external components
- Uses readily available standard inductors
- TTL Shutdown capability, low power standby mode
- Soft-start and frequency synchronization
- Thermal shutdown and current limit protection
- ±1.5% Maximum output voltage tolerance over line and load conditions
- 0.25Ω DMOS output switch
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
1A
8Pins
5V
125°C
MSL 1 - Unlimited
DIP
260kHz
1Outputs
6.5V
1A
DIP
5V
-40°C
-
No SVHC (17-Dec-2015)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate