Product Information
Product Overview
The LM26420XSQ/NOPB is a synchronous step-down DC-DC Regulator has the ability to drive two 2A loads with an internal 75mΩ PMOS top switch and an internal 50mΩ NMOS bottom switch using state-of-the-art BICMOS technology results in the best power density available. The world-class control circuitry allow on times as low as 30 ns, thus supporting exceptionally high-frequency conversion over the entire 3-V to 5.5V input operating range down to the minimum output voltage of 0.8V. Although the operating frequency is high, efficiencies up to 93% are easy to achieve. External shutdown is included, featuring an ultra-low standby current. The LM26420 utilizes current-mode control and internal compensation to provide high performance regulation over a wide range of operating conditions. It supplies a regulated output voltage by switching the internal PMOS and NMOS switches at constant frequency and variable duty cycle.
- Compliant with CISPR25 class 5 conducted emissions
- Internal soft-start
- Independent power good and precision enable for each output
- Current mode, PWM operation
- Thermal shutdown
- Overvoltage protection
- Start-up into pre-biased output loads
- Regulators are 180° out of phase
- Green product and no Sb/Br
Applications
Automotive, Power Management, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
2A
4.5V
4.5V
-40°C
-
WQFN
2Outputs
3V
2A
2A
WQFN
16Pins
-
125°C
MSL 3 - 168 hours
2.65MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate