Product Information
Alternatives for LM2611AMF/NOPB
1 Product Found
Product Overview
The LM2611AMF/NOPB is a Cuk Converter operates from a 2.7 to 14V supply, it is capable of producing a regulated negative output voltage of up to -(36-VIN(MAX)). The LM2611 utilizes an input and output inductor, which enables low voltage ripple and RMS current on both the input and the output. With a switching frequency of 1.4MHz, the inductors and output capacitor can be physically small and low cost. High efficiency is achieved through the use of a low RDS(ON)FET. The converter features a shutdown pin, which can be activated when the part is not needed to lower the Iq and save battery life. A negative feedback (NFB) pin provides a simple method of setting the output voltage, using just two resistors. Cycle-by-cycle current limiting and internal compensation further simplify the use.
- Low RDS (ON) DMOS FET
- Better regulation than a charge pump
- Uses tiny capacitors and inductors
- <lt/>1µA Low shutdown current
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics
Technical Specifications
Adjustable
Inverting
14V
1.2A
5Pins
-1.23V
-40°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.7V
1.2A
SOT-23
-
-
125°C
MSL 1 - Unlimited
SOT-23
1.4MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate