Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2585T-ADJ/NOPB .
Order Code1213588
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback
Input Voltage Min4V
Input Voltage Max40V
Output Current3A
IC Case / PackageTO-220
No. of Pins5Pins
Output Voltage Min1.23V
Output Voltage Max60V
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency100kHz
Alternatives for LM2585T-ADJ/NOPB .
1 Product Found
Technical Specifications
Output Type
Adjustable
Topology
Boost, Flyback
Input Voltage Max
40V
IC Case / Package
TO-220
Output Voltage Min
1.23V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
3A
No. of Pins
5Pins
Output Voltage Max
60V
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
100kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041