Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.540 |
10+ | £3.470 |
25+ | £3.400 |
50+ | £3.340 |
100+ | £3.270 |
250+ | £3.200 |
500+ | £3.130 |
Product Information
Product Overview
The LM2578AM/NOPB is a Switching Regulator which can easily be set up for such DC-to-DC voltage conversion circuit as the buck, boost and inverting configurations. The LM2578A features a unique comparator input stage which not only has separate pins for both the inverting and non-inverting inputs, but also provides an internal 1V reference to each input, thereby simplifying circuit design and PC board layout. The output can switch up to 750mA and has output pins for its collector and emitter to promote design flexibility. An external current limit terminal may be referenced to either the ground or the Vin terminal, depending upon the application. In addition, the LM2578A has an on board oscillator, which sets the switching frequency with a single external capacitor from <lt/>1Hz to 100kHz (typical). The LM2578A is an improved version of the LM2578, offering higher maximum ratings for the total supply voltage and output transistor emitter and collector voltages.
- Current limit and thermal shut down
- Saturation less than 0.9V
- Duty cycle up to 90%
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control
Technical Specifications
Adjustable
Boost, Buck, Inverting
40V
750mA
8Pins
-
-
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2V
750mA
SOIC
Surface Mount
1V
20kHz
-40°C
-
MSL 1 - Unlimited
SOIC
100kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate