Product Information
Alternatives for LM22676MRE-ADJ/NOPB
2 Products Found
Product Overview
The LM22676MRE-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 3A of load current. Excellent line and load regulation along with high efficiency (<gt/>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. A switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25µA (typical). Built-in soft-start (500µs, typical) saves external components.
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- Precision enable pin
- Integrated boot-strap diode
- Integrated soft-start
- ±1.5% Feedback reference accuracy
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Embedded Design & Development, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
42V
3A
8Pins
-
37V
125°C
MSL 3 - 168 hours
SOIC
500kHz
1Outputs
4.5V
3A
SOIC
Surface Mount
1.285V
-40°C
-
No SVHC (17-Dec-2015)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate