Product Information
Product Overview
The LM22675MR-ADJ/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator with precision enable provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 1A of load current. Excellent line and load regulation along with high efficiency (<gt/>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. This regulator is available in an adjustable output voltage version and a switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing.
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- Precision enable pin
- Integrated boot-strap diode
- Integrated soft-start
- Step-down and inverting buck-boost applications
- Green product and no Sb/Br
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Adjustable
Buck (Step Down)
42V
1A
8Pins
-
37V
125°C
MSL 3 - 168 hours
SOP
500kHz
1Outputs
4.5V
1A
SOP
Surface Mount
1.285V
-40°C
-
No SVHC (17-Dec-2015)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate