Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1876TF/NOPB .
Order Code1184965
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range20V to 64V
IC Case / PackageTO-220
No. of Pins15Pins
Load Impedance4ohm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleTO-220
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Technical Specifications
Audio Amplifier Type
AB
Supply Voltage Range
20V to 64V
No. of Pins
15Pins
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TO-220
Automotive Qualification Standard
-
Output Power
20W
No. of Channels
2Channels
IC Case / Package
TO-220
Load Impedance
4ohm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Amplifier Class
AB
No. of Channels
2 Channel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124