Product Information
Alternatives for LM140LAH-12/NOPB .
1 Product Found
Product Overview
The LM140LAH-12/NOPB is a 3-terminal Positive Regulator with fixed output voltage making it useful in a wide range of applications. The device is an improved version of the LM78LXX series with tighter output voltage tolerance, higher ripple rejection, better regulation and lower quiescent current. The regulator has ±2% VOUT specification, 0.04%/V line regulation and 0.01%/mA load regulation. When used as Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in logic systems, instrumentation, Hi-Fi and other solid state electronic equipment. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short circuit current limit
- Output voltage tolerances of ±2% at Tj = 25°C and ±4% over the temperature range
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
1Outputs
12V
35V
100mA
-55°C
12V
17.6V
100mA
3Pins
125°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate