Current Sense Amplifiers:

1,118 Products Found
Find a huge range of Current Sense Amplifiers at Farnell® UK. We stock a large selection of Current Sense Amplifiers, including new and most popular products from the world's top manufacturers including: Analog Devices, Texas Instruments, Stmicroelectronics, Onsemi & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Current Sense Amplifier Type
Output Type
Quiescent Current
Gain Bandwidth Product
IC Case / Package
Measured Current
No. of Pins
Sensor Case Style
Sensor Case / Package
Operating Temperature Min
Operating Temperature Max
Supply Voltage Min
Supply Voltage Max
CMRR
Gain
IC Mounting
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2799366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.95
10+
£1.45
25+
£1.33
100+
£1.20
250+
£1.11
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
60kHz
µDFN
-
6Pins
-
-
-40°C
85°C
1.6V
5.5V
104dB
100 V/V
Surface Mount
-
-
2515300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£4.10
10+
£3.13
25+
£2.85
100+
£2.37
250+
£2.20
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
1.7MHz
SOT-23
-
6Pins
-
-
-40°C
85°C
3V
28V
90dB
20 V/V
Surface Mount
-
-
2668051

RoHS

Date/Lot Code

Each
1+
£2.98
10+
£2.43
25+
£2.27
100+
£2.18
250+
£2.07
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
200kHz
WLP
-
4Pins
-
-
-40°C
125°C
1.8V
5.5V
120dB
50 V/V
Surface Mount
-
-
3864626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.56
10+
£1.15
50+
£1.05
100+
£0.89
250+
£0.84
Min: 1 / Mult: 1
High Side, Low Side
-
-
8kHz
SC-70
-
6Pins
-
-
-40°C
125°C
2.7V
26V
140dB
500 V/V
Surface Mount
-
AEC-Q100
2515233

RoHS

Date/Lot Code

Each
1+
£1.98
10+
£1.37
25+
£1.36
100+
£1.35
Min: 1 / Mult: 1
High Side
-
-
1.7MHz
NSOIC
-
8Pins
-
-
-40°C
125°C
3V
28V
90dB
100 V/V
Surface Mount
-
-
2515307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£2.61
10+
£1.97
25+
£1.80
100+
£1.57
250+
£1.47
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
1.7MHz
SOT-23
-
5Pins
-
-
-40°C
125°C
3V
28V
90dB
20 V/V
Surface Mount
-
-
3257476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£2.07
10+
£1.69
25+
£1.48
100+
£1.22
250+
£1.12
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
170kHz
SC-70
-
5Pins
-
-
-40°C
85°C
1.6V
5.5V
104dB
100 V/V
Surface Mount
-
-
2515313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.63
10+
£1.22
25+
£1.11
100+
£1.00
250+
£0.94
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
125kHz
UCSP
-
4Pins
-
-
-40°C
85°C
1.6V
28V
130dB
50 V/V
Surface Mount
-
-
2987364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£2.57
10+
£1.93
25+
£1.77
100+
£1.47
250+
£1.39
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
3kHz
WLP
-
6Pins
-
-
-40°C
125°C
1.7V
5.5V
145dB
50 V/V
Surface Mount
-
-
2987364RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.47
250+
£1.39
500+
£1.34
Min: 100 / Mult: 1
High Side
-
-
3kHz
WLP
-
6Pins
-
-
-40°C
125°C
1.7V
5.5V
145dB
50 V/V
Surface Mount
-
-
2515231

RoHS

Date/Lot Code

Each
1+
£3.30
10+
£2.32
25+
£2.19
100+
£2.06
Min: 1 / Mult: 1
High Side
-
-
200kHz
NSOIC
-
8Pins
-
-
-40°C
85°C
2.7V
28V
85dB
20 V/V
Surface Mount
-
-
2515267

RoHS

Date/Lot Code

Each
1+
£2.54
10+
£1.91
50+
£1.66
100+
£1.58
Min: 1 / Mult: 1
High Side
-
-
200kHz
µMAX
-
10Pins
-
-
-40°C
85°C
2.7V
28V
85dB
100 V/V
Surface Mount
-
-
2909757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.60
10+
£1.19
25+
£1.09
100+
£0.98
250+
£0.92
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
125kHz
UCSP
-
4Pins
-
-
-40°C
85°C
1.6V
28V
130dB
25 V/V
Surface Mount
-
-
3766516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.35
10+
£1.02
50+
£0.97
100+
£0.77
250+
£0.72
More Pricing...
Min: 1 / Mult: 1
High Side, Low Side
-
-
6kHz
SC-70
-
6Pins
-
-
-40°C
125°C
2.7V
26V
140dB
1000 V/V
Surface Mount
-
-
3864626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
250+
£0.84
Min: 100 / Mult: 1
High Side, Low Side
-
-
8kHz
SC-70
-
6Pins
-
-
-40°C
125°C
2.7V
26V
140dB
500 V/V
Surface Mount
-
AEC-Q100
2515300RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£3.13
25+
£2.85
100+
£2.37
250+
£2.20
500+
£2.08
Min: 10 / Mult: 1
High Side
-
-
1.7MHz
SOT-23
-
6Pins
-
-
-40°C
85°C
3V
28V
90dB
20 V/V
Surface Mount
-
-
2515307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.57
250+
£1.47
500+
£1.39
Min: 100 / Mult: 1
High Side
-
-
1.7MHz
SOT-23
-
5Pins
-
-
-40°C
125°C
3V
28V
90dB
20 V/V
Surface Mount
-
-
2909757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.98
250+
£0.92
500+
£0.88
Min: 100 / Mult: 1
High Side
-
-
125kHz
UCSP
-
4Pins
-
-
-40°C
85°C
1.6V
28V
130dB
25 V/V
Surface Mount
-
-
2987358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£3.43
10+
£2.63
25+
£2.38
100+
£2.02
250+
£1.87
More Pricing...
Min: 1 / Mult: 1
High Side
-
-
110kHz
NSOIC
-
8Pins
-
-
-40°C
85°C
2.7V
28V
85dB
100 V/V
Surface Mount
-
-
2987358RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.02
250+
£1.87
500+
£1.78
Min: 100 / Mult: 1
High Side
-
-
110kHz
NSOIC
-
8Pins
-
-
-40°C
85°C
2.7V
28V
85dB
100 V/V
Surface Mount
-
-
2799366RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.20
250+
£1.11
500+
£1.02
Min: 100 / Mult: 1
High Side
-
-
60kHz
µDFN
-
6Pins
-
-
-40°C
85°C
1.6V
5.5V
104dB
100 V/V
Surface Mount
-
-
2515313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.00
250+
£0.94
500+
£0.89
Min: 100 / Mult: 1
High Side
-
-
125kHz
UCSP
-
4Pins
-
-
-40°C
85°C
1.6V
28V
130dB
50 V/V
Surface Mount
-
-
3680080

RoHS

Date/Lot Code

Each
1+
£2.03
10+
£1.57
25+
£1.44
50+
£1.32
100+
£1.29
More Pricing...
Min: 1 / Mult: 1
High Side, Low Side
-
-
820kHz
MiniSOIC
-
8Pins
-
-
-40°C
125°C
2.7V
5.5V
120dB
20 V/V
Surface Mount
-
-
3257476RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.22
250+
£1.12
500+
£1.08
Min: 100 / Mult: 1
High Side
-
-
170kHz
SC-70
-
5Pins
-
-
-40°C
85°C
1.6V
5.5V
104dB
100 V/V
Surface Mount
-
-
3766516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.77
250+
£0.72
500+
£0.68
1000+
£0.63
2500+
£0.62
Min: 100 / Mult: 1
High Side, Low Side
-
-
6kHz
SC-70
-
6Pins
-
-
-40°C
125°C
2.7V
26V
140dB
1000 V/V
Surface Mount
-
-
1-25 of 1118 items
of 45 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account