Product Information
Product Overview
The ISO1176TDW is a ProfiBus Isolated Transceiver with integrated transformer driver that provides the primary voltage for an isolation transformer. The device is ideal for long transmission lines because the ground loop is broken to allow the device to operate with a much larger common-mode voltage range. The symmetrical isolation barrier of each device is tested to provide 4242VPK of isolation per VDE for 60 seconds between the line transceiver and the logic-level interface. The galvanically isolated differential bus transceiver is an integrated circuit designed for bi-directional data communication on multipoint bus-transmission lines. The transceiver combines a differential line driver and differential input line receiver. The driver has an active-high enable with isolated enable-state output on the ISODE pin to facilitate direction control. The driver differential outputs and the receiver differential inputs connect internally to form a differential input/output bus port.
- <gt/>60% Typical efficiency
- 10pF Maximum low bus capacitance
- Easy isolated power design with integrated transformer driver
- Fail-safe receiver for bus open, short or idle
- 2500VRMS isolation rating per UL 1577
- 50kV/µs Typical transient immunity
- Green product and no Sb/Br
Applications
Motor Drive & Control, Automation & Process Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS422 / RS485 Transceiver
1
40Mbps
5.5V
16Pins
±10 kV (HBM)
-40°C
-
MSL 2 - 1 year
1Receivers
Half Duplex
3V
SOIC
-
Idle, Open, Short
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate