Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA106U .
Order Code1212395
No. of Amplifiers1Amplifiers
Gain Bandwidth Product5MHz
Gain dB Max10dB
Slew Rate Typ3V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeFixed Gain
Input Offset Voltage200µV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5MHz
Slew Rate3V/µs
Product Overview
The INA106U is a precision fixed-gain Differential Amplifier consisting of a precision op amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The differential amplifier is the foundation of many commonly used circuits. The INA106 provides this precision circuit function without using an expensive resistor network.
- Easy-to-use
- ±0.025% Maximum accurate gain
- 86dB Minimum high common-mode rejection
- 0.001% Maximum nonlinearity
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain dB Max
10dB
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Input Offset Voltage
200µV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
5MHz
Gain Bandwidth Product
5MHz
Slew Rate Typ
3V/µs
IC Case / Package
SOIC
Amplifier Type
Fixed Gain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
Slew Rate
3V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536