Product Information
Product Overview
The DRV8805PWP is a 2A unipolar stepper Motor Driver with on-chip indexer. It includes four low side drivers with over-current protection and provides built-in diodes to clamp turn-off transients generated by the motor windings. Indexer logic to control a unipolar stepper motor using a simple step/direction interface is also integrated. The DRV8805 can supply up to 2A (one channel on) continuous output current per channel, at 25°C with proper PCB heat-sinking. Internal shutdown functions are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature and faults are indicated by a fault output pin.
- 4-channel protected low-side driver
- Four NMOS FETs with over-current protection
- Integrated inductive catch diodes
- Indexer/translator for unipolar stepper motors
- Simple step/direction interface
- Green product and no Sb/Br
Applications
Motor Drive & Control
Technical Specifications
Stepper
2A
HTSSOP
8V
-40°C
-
-
4Outputs
60V
16Pins
60V
85°C
MSL 3 - 168 hours
HTSSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate