Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV201AYMBRB
Order Code2373546
IC TypeMotor Driver
Motor TypeVoice Coil
No. of Outputs1Outputs
Output Current102.3mA
Output Voltage-
IC Case / PackageWCSP
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max4.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleWCSP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
6Pins
Supply Voltage Max
4.8V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
WCSP
Motor Type
Voice Coil
Output Current
102.3mA
IC Case / Package
WCSP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001