Product Information
Alternatives for DAC8871SBPW .
1 Product Found
Product Overview
The DAC8871SBPW is a 1-channel 16-bit serial input voltage output Digital-to-analog Converter (DAC) provides excellent linearity, low noise and fast settling over the specified temperature range of -40 to 105°C. The output range is determined by the reference voltage, VREFH and VREFL. By properly selecting the reference, the output can be unipolar or bipolar and up to ±18V. The output is un-buffered, which reduces the power consumption and the error introduced by the buffer. This device features a standard high-speed clock and a 3 or 5V SPI serial interface to communicate with the DSP or microprocessors. For optimum performance, a set of Kelvin connections to external reference are provided.
- Very low power
- Fast settling - 1µs to 1LSB
- Fast SPI™ Interface - up to 50MHz
- Selectable reset to zero or mid-scale
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Test & Measurement, Sensing & Instrumentation, Communications & Networking
Technical Specifications
16bit
Serial
TSSOP
Serial
105°C
-
-
± 13.5V to ± 19.8V
16Pins
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate