Product Information
Product Overview
The DAC8571IDGKG4 is a small low-power, 16-bit Voltage Output DAC with an I²C compatible two-wire serial interface. Its on-chip precision output amplifier allows rail-to-rail output swing and settles within 10 microseconds. Architecture is 16-bit monotonic and factory trimming typically achieves ±4mV absolute accuracy at all codes. It requires an external reference voltage to set its output voltage range. The low power consumption and small size of this part make it ideally suited to portable battery operated equipment. The power consumption is typically 800µW at VDD = 5V reducing to 1µWin power-down mode. The DAC8571IDGKG4 incorporates a 2-wire I²C interface. Standard, fast and high-speed modes of I²C operation are all supported up to 3.4MHz serial clock speeds. Multichannel synchronous data update and power-down operations are supported through the I²C bus. Also capable of transmitting the contents of its serial shift register, a key feature for I²C system verification.
- 160µA at 5V Micropower operation
- Power-on reset to zero
- 16-bit monotonic
- 10µs to ±0.003% FSR Settling time
- I²C Interface with high-speed mode
- Supports data receive and transmit
- On-chip rail-to-rail output buffer
- Double-buffered input register
- Supports synchronous multichannel update
- ±1mV Maximum at 25°C offset error
- ±3mV Maximum at 25°C full-scale error
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Motor Drive & Control, Computers & Computer Peripherals, Portable Devices
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
16bit
2 Wire, I2C, Serial
VSSOP
Serial
105°C
-
No SVHC (17-Dec-2015)
43kSPS
2.7V to 5.5V
8Pins
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate