Product Information
Product Overview
The DAC712U is a complete 16-bit resolution Digital-to-analog Converter (DAC) with monotonicity over temperature. The DAC712 has a precision 10V temperature-compensated voltage reference, ±10V output amplifier and 16-bit port bus interface. The digital interface is fast, 60ns minimum write pulse width, double-buffered and has a CLEAR function that resets the analog output to bipolar zero. GAIN and OFFSET adjustment inputs are arranged so that they can be easily trimmed by external DA converter as well as by potentiometers. The DAC712 is available in two linearity error performance grades ±4 and ±2LSB and three differential linearity grades ±4, ±2 and ±1LSB. The DAC712 is specified at power-supply voltages of ±12 and ±15V.
- High-speed, 16-bit parallel double-buffered interface
- Power dissipation - 600mW maximum
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
16bit
Parallel
SOIC
Parallel
85°C
-
100kSPS
± 11.4V to ± 16.5V
28Pins
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate