Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD86330Q3D .
Order Code1972453
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel4.6ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSON
No. of Pins8Pins
Power Dissipation N Channel6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for CSD86330Q3D .
1 Product Found
Product Overview
The CSD86330Q3D is a Synchronous Buck NexFET™ Power Block optimized for synchronous buck applications offering high current, high efficiency and high frequency capability in a small 3.3x3.3mm outline. Optimized for 5V gate drive applications, this product offers a flexible solution capable of offering a high density power supply when paired with any 5Vgate drive from an external controller/driver.
- Half-bridge power block
- 90% System efficiency at 15A
- High frequency operation (up to 1.5MHz)
- High density
- Low switching losses
- Ultra low inductance package
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
4.6ohm
Transistor Case Style
SON
Power Dissipation N Channel
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027