Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT08M .
Order Code1103129
Logic FunctionAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range-
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The CD74HCT08M is a high speed quad 2-input AND Gate. The logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads. The 74HCT logic family is functionally pin compatible with the standard 74LS logic family.
- Buffered inputs
- 7ns Propagation delay
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Function
AND Gate
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
4.5V
Output Current
4mA
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269