Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC597E .
Order Code1740104
Logic Family / Base Number74HC597
Shift Register FunctionParallel to Serial, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeStandard
Logic IC Family74HC
Logic IC Base Number74597
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CD74HC597E is a 8-bit CMOS Shift Register with input storage. It is pin compatible with the LSTTL 597 devices. Each device consists of an 8-flip-flop input register and an 8-bit parallel-in/serial-in, serial-out shift register. Each register is controlled by its own clock. A "low" on the parallel load input (PL\) shifts parallel stored data asynchronously into the shift register. A "low" master input (MR\) clears the shift register. serial input data can also be synchronously shifted through the shift register when PL\ is high.
- Buffered inputs
- Synchronous parallel load
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
74HC597
No. of Elements
1 Element
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Shift Register Function
Parallel to Serial, Serial to Serial
No. of Bits Per Element
8bit
Logic Case Style
DIP
Supply Voltage Min
2V
IC Output Type
Standard
Logic IC Base Number
74597
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856