Product Information
Alternatives for CD74HC4316M .
1 Product Found
Product Overview
The CD74HC4316M is a single-pole single-throw (SPST) high speed logic quad bilateral CMOS Analog Switch contains four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. In addition this device contains logic-level translation circuits that provide for analog signal switching of voltages between ±5V via 5V logic. Each switch is turned on by a high-level voltage on its select input (S) when the common Enable (E) is Low. A High E disables all switches. The digital inputs can swing between VCC and GND; the analog inputs/outputs can swing between VCC as a positive limit and VEE as a negative limit.
- Fast switching and propagation delay
- Times low OFF leakage current
- Built-in break-before-make switching
- High noise immunity
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
170ohm
SOIC
4Channels
SPST
-55°C
-
MSL 1 - Unlimited
2V to 10V
16Pins
170ohm
Surface Mount
125°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate